Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EX-14A

Photoelectric Sensor; Output Type: Transistor; Sensor Input: Optical ; RoHS Compliant: Yes
$ 84.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EX-14A.

Master Electronics

Datasheet14 pages8 years ago

Newark

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-60.68%

Supply Chain

Introduction Date2014-09-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN
Power Supply; AC-DC; 12V; 1.3A; 85-264V In; Enclosed; DIN Rail Mount; PFC; S8VM Series
Through-Beam Photoelectric Sensor, Bare Wire, Straight, U-Slot, Light On, NPN

Descriptions

Descriptions of Panasonic EX-14A provided by its distributors.

Photoelectric Sensor; Output Type:Transistor; Sensor Input:Optical ;RoHS Compliant: Yes
Photo Sensor Ultra-Slim Photoelectric Sensor LED Open Collector-OUT Screw
Avnet Japan
Sensor,Photoelectric,Ultra-Slim,NPN Output,Front Sensing,2-25mm,Light-ON
SENSOR, OPTICAL; Sensing Range:2mm to 25mm; Output Current:50mA; Sensor Output1:NPN; Supply Voltage Range DC:12V to 24V; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (19-Dec-2011)
Sensor Type = Convergent Reflective Sensor / Optical Sensor Output Type = NPN / Sensing Distance Min. mm = 2 / Sensing Distance Max. mm = 25 / Light Type = Red LED / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Load Current mA = 50 / Response Time us = 500 / Protection Rating = IP67 / Series = EX-10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 3.5 / Length mm = 14.5 / Height mm = 10

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EX-14A.
  • EX14A