Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQPQHB55

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQPQHB55.

Upverter

Datasheet3 pages13 years ago

Farnell

Master Electronics

DigiKey

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEVQP6LB55
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
PanasonicEVQ-P6DB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
PanasonicEVQ6P6B40
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel

Descriptions

Descriptions of Panasonic EVQPQHB55 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
SWITCH; TACTILE; SPST; SUPER SMALL SIZED; S; OF=1.6N; HGT=0.55MM,
SWITCH TACTILE SPST-NO 0.02A 15V
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.1N, Solder Terminal, Surface Mount-straight
SWITCH, TACT, 4.5MM, 1.6N, SMD; Switch T; SWITCH, TACT, 4.5MM, 1.6N, SMD; Switch Terminals: Solder; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Operating Force: 1.6N; Actuation Type: Top; Contact Configuration: SPST-NO
Switch, Tact, 4.5Mm, 1.6N, Smd; Product Range:Evqpq Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:20Ma At 15Vdc; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PQHB55

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PQHB55