Panasonic EVQ6P6B40

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel
$ 0.225
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ6P6B40.

IHS

Datasheet4 pages10 years ago

Upverter

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-16.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-04-16
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P6DB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
PanasonicEVQP6LB55
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
PanasonicEVQ-Q2P03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ6P6B40 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape and Reel
Panasonic tactile switch, Surface mount terminals, size 4.1 x 4.1 x 0.43mm, SPST
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD
SWITCH; TACTILE; SPST; SMD, W/GND, HGT=0.4,1.6N FORCE
SWITCH TACTILE SPST-NO 0.02A 15V
EVQ-6P Series 1.6 N 0.02 A 15 V 4.1 x 4.1 mm SMT Flush Light Touch Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-straight
External dimensions: 4.1 x 4.1mm. Wide product variety. (With/Without a push plate, and with a ground terminal type available.)
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD; Operating Force:1.6N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Switch Terminals:Solder; Actuation Type:Top; Contact Configuration:SPST-NO
Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd, Full Reel; Fuerza De Funcionamiento:1.6N; Contacto, Tensión Dc Nom:15V; Contacto, Intensidad Max:20Ma; Terminales Del Interruptor:Soldable; Rango De Producto:- |Panasonic EVQ-6P6B40

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-6P6B40