Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQP2H02B

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Embossed T/R
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQP2H02B.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

Farnell

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-22.00%

CAD Models

Download Panasonic EVQP2H02B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P2B02B
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Automotive Embossed T/R
PanasonicEVQP4HB3B
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Automotive T/R
PanasonicEVQ-PLMA15
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed Tape

Descriptions

Descriptions of Panasonic EVQP2H02B provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Embossed T/R
Avnet Japan
Tactile Switch, EVQP2, Top Actuated, Surface Mount, Round Button, 250 gf, 20mA at 15VDC
SWITCH; TACTILE; SPST; SMD 4.7X3.5MM; OF=2.5N; HGT=2.5MM; J-BENT TERMINAL
Panasonic tactile switch, Surface mount terminals, SPST
SWITCH, TACTILE, SPST-NO, 20mA, 15VDC, SMD
SWITCH TACTILE SPST-NO 0.02A 15V
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.5N, Solder Terminal, Surface Mount-straight
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = Blue / Width mm = 3.5 / Series = EVQP2 / Length mm = 4.7 / Actuation Force N = 2.5 / Switching Function = Momentary Function / Height mm = 2.5 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P2H02B
  • EVQ-P2H02B.