Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-P2B02B

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Automotive Embossed T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2B02B.

IHS

Datasheet4 pages13 years ago

TME

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-25.27%

CAD Models

Download Panasonic EVQ-P2B02B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQP2H02B
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Embossed T/R
PanasonicEVQP4HB3B
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Automotive T/R
PanasonicEVQ-PLMA15
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed Tape

Descriptions

Descriptions of Panasonic EVQ-P2B02B provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Automotive Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.5N, Solder Terminal, Surface Mount-straight
Without 20mA 4.7mm 100MΩ 1,000,000 Times 2.5N 15V 3.5mm 2.5mm Round Button Standing paste SPST SMD,3.5x4.7mm Tactile Switches ROHS
Switch, Tactile, Spst-No, 20Ma, 15Vdc, Smd; Fuerza De Funcionamiento:2.5N; Contacto, Tensión Dc Nom:15V; Contacto, Intensidad Max:20Ma; Terminales Del Interruptor:Soldable; Rango De Producto:-; Altura:2.5Mm |Panasonic EVQP2B02B
SWITCH, TACT, 4.7X3.5MM, 2.5N W/GND; Contact Configuration:SPST-NO; Operating Force:2.5N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:Solder; Actuator / Cap Colour:Blue; Height:2.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P2B02B.
  • EVQP2B02B