Panasonic EVQ-PLMA15

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed Tape
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-PLMA15.

IHS

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
+157%

CAD Models

Download Panasonic EVQ-PLMA15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicEVQ-PLKA08
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed Tape
PanasonicEVQ-5PN04K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.4N SMD Embossed Tape
PanasonicEVQ-5PN05K
Tactile Switch, Top Actuated, Surface Mount, Rectangular Button, 240 gf, 50mA at 12VDC
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R
C&K ComponentsKSC121J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 200000Cycle 2.5N SMD T/R
C&K ComponentsKSC141J LFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1W 200000Cycle 3N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-PLMA15 provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed Tape
Tactile Switch, EVQPL, Top Actuated, Surface Mount, Round Button, 265 gf, 20mA at 15VDC
SWITCH; TACTILE; SPST; SUPER THIN TYPE; SMD; OF=2.6N; HGT=1.5MM, W/ KNOB
Electromechanical Switch Light Touch Switch ON OFF SPST 0.02A Embossed T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.2N, Solder Terminal, Surface Mount-straight
Tactile Switch, Evqpl Series; |Panasonic EVQ-PLMA15.
External dimensions: 4.9 x 4.9mm. With/Without a push plate type available.
SWITCH, TACT, 4.9MM, SMD, 2.6N; Product Range: EVQPL Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 265gf; Contact Rating: 20mA at 15VDC; Switch Dimensions (L x
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = Metallic / Width mm = 4.9 / Series = EVQPL / Length mm = 4.9 / Actuation Force N = 2.6 / Switching Function = Momentary Function / Height mm = 1.5 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PLMA15.
  • EVQPLMA15