Panasonic EVQP2002W

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQP2002W.

Upverter

Datasheet7 pages7 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-17.22%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.402
Stock
850,668
78,132
Authorized Distributors
6
6
Operating Force
1 N
1 N
Termination
Solder
Solder
Current Rating
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEVQ-P2P02M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P2P02W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P40B3M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQP2002W provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Tactile Switch SPST-NO 15V 20mA SMD J-Bend
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight
SWITCH, TACT, 4.7X3.5MM, 1.0N; Product Range: EVQP2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 100gf; Contact Rating: 20mA at 15VDC; Switch Dimensions

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P2002W