Panasonic EVQ-P2P02W

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2P02W.

IHS

Datasheet4 pages13 years ago

TME

element14 APAC

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Panasonic EVQ-P2P02W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.46
Stock
114,178
24,057
Authorized Distributors
6
6
Operating Force
1 N
1 N
Termination
Solder
Solder
Current Rating
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEVQ-P2002M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
PanasonicEVQP2002W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
PanasonicEVQ-P40B3M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-P2P02W provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
NATURAL PUSH PLATE TACTILE SWITCH, SPST-NO 20 MA 2.5MM
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight
20mA 4.7mm 100MΩ 1,000,000 Times 1N 15V 3.5mm 2.5mm Rectangle button Standing paste SPST SMD,3.5x4.7mm Tactile Switches ROHS
SWITCH, TACT, 4.7X3.5MM, 1.0N W/GND; Contact Configuration:SPST-NO; Operating Force:1N; Contact Voltage DC Nom:15V; Contact Current Max:20mA; Actuation Type:Top; Switch Terminals:SMD; SVHC:No SVHC (19-Dec-2011); Actuator / Cap ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP2P02W