Panasonic EVQ-P2002M

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2002M.

IHS

Datasheet4 pages13 years ago

Newark

JRH Electronics

element14 APAC

TME

Inventory History

3 month trend:
-23.75%

CAD Models

Download Panasonic EVQ-P2002M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.392
Stock
81,016
858,668
Authorized Distributors
6
6
Operating Force
1 N
1 N
Termination
Solder
Solder
Current Rating
20 mA
20 mA
Voltage Rating (DC)
15 V
15 V
Switch Travel
250 µm
250 µm
Illumination Type
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicEVQ-P2P02M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P40B3M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R
PanasonicEVQ-P2P02W
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-P2002M provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 1N SMD Automotive T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1N, Solder Terminal, Surface Mount-straight
SWITCH, LIGHT TOUCH; 4.7X3.5MM; SMD; FORCE=1.0N; H=2.1MM
Em Swit Light Touch Swit No Spst 0.02A Rohs Compliant: Yes
SWITCH TACTILE SPST-NO 0.02A 15V
15V(DC) Off-Mom SPST-NO 1N 1000000Cycles 20mA 250μm 2.1mm SMD,3.5X4.7MM SMD mount 4.7mm*3.5mm*2.1mm
EVQ-P2 Series 4.7 x 3.5 mm Surface Mount 1.0 N Light Touch Switch
High operating force and Long operational life.
SWITCH LT 4.7MMX3.5MM 100GF SMD
SWITCH, TACT, 4.7X3.5MM, 1.0N; Product Range: EVQP2 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 100gf; Contact Rating: 20mA at 15VDC; Switch Dimensions

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-P2002M.
  • EVQP2002M