What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EVQ-P3401P

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
$ 0.179
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P3401P.

Upverter

Datasheet5 pages7 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+11.52%

CAD Models

Download Panasonic EVQ-P3401P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.098
Stock
227,113
59,880
Authorized Distributors
6
2
Operating Force
2.2 N
2.2 N
Termination
Gull Wing
Solder
Current Rating
-
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
200 µm
200 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
100 kcycles
100 kcycles

Related Parts

C&K ComponentsPTS840GKPSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840GKSMTRLFS
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 100000Cycle 2.15N SMD T/R
C&K ComponentsPTS840ESDPKSMTRLFS
Switch Tactile N.O. SPST Button Front PIP 0.05A 12VDC 100000Cycles 2.16N SMD T/R
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
PanasonicEVQ-P7A01P
Switch Tactile N.O. SPST Rectangular Button Solder Tab 12VDC 100000Cycles 2.2N SMD Emboss T/R
PanasonicEVQP7L01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

Descriptions

Descriptions of Panasonic EVQ-P3401P provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
LIGHT TOUCH SWITCH, 3.5X2.9MM RIGHT ANG / SIDE-OPERATIONAL L-SHAPE, FORCE=1.6N, H=1.35MM,
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) Off-Mom SPST-NO 2.2N 100000Cycles 50mA 200¦Ìm SMD-4P , 4.7mm*2.9mm*1.35mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America