Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVM3YSX50B22

Res Cermet Trimmer 200 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
$ 0.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVM3YSX50B22.

IHS

Datasheet3 pages11 years ago

Newark

Electro Sonic

Farnell

DigiKey

CAD Models

Download Panasonic EVM3YSX50B22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-03-31
LTD Date2019-03-31

Related Parts

Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM2WSX80B22
Res Cermet Trimmer 200 Ohm 25% 3/20W 1Turn (2.2 X 2.75 X 1.05mm) Foot Print SMD Carrier T/R
PanasonicEVM2NSX80B22
Res Cermet Trimmer 200 Ohm 25% 3/20W 1Turn (2.2 X 2.81 X 0.81mm) Foot Print SMD Carrier T/R
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±25% 100mW 70C 50V
PanasonicEVM1USX30B22
Res Cermet Trimmer 200 Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.9mm) Foot Print SMD Carrier T/R
PanasonicEVM1DSX30B22
Res Cermet Trimmer 200 Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R

Descriptions

Descriptions of Panasonic EVM3YSX50B22 provided by its distributors.

Res Cermet Trimmer 200 Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R
Trimmer Pot,Cermet,3mm Square,Open Frame TYPE: EVM3YS,200 OHMS, SMT
Trimmer, Cermet, 0.15W, 200ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1512
TRIMMER, 200OHM, 25%, 0.15W; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:150mW; Potentiometer Mounting:SMD; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-3YSX50B22