Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns TC33X-2-201E

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer 卤25% 100mW 70C 50V
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-2-201E.

IHS

Datasheet3 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.57%

CAD Models

Download Bourns TC33X-2-201E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 200 Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns TC33X-2-201E provided by its distributors.

Cermet Not TRIMMER VERTICAL Trimmer Potentiometer 卤25% 100mW 70C 50V
SMD 3mm Cermet Trimmer - Leadfree 3MM 200OHMS 25% 0.1WATT OPEN FRM
Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
TRIMMER, POTENTIOMETER 200OHM 1TURN SMD;; TRIMMER, POTENTIOMETER 200OHM 1TURN SMD; Track Resistance:200ohm; No. of Turns:1; Resistance Tolerance:± 25%; Temperature Coefficient:± 250ppm/°C; Power Rating:100mW; Potentiometer Mounting:SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC33X-2-201E.