Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP5M101YGC

Power Choke Shielded Wirewound 97uH 20% 100KHz Metal 2.7A 0.229Ohm DCR Automotive T/R
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP5M101YGC.

Future Electronics

Datasheet13 pages9 years ago
Datasheet0 pages0 years ago

JRH Electronics

Newark

element14 APAC

TME

Inventory History

3 month trend:
-92.14%

CAD Models

Download Panasonic ETQP5M101YGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Power Inductors - SMD FIXED IND 100UH 1.2A 280 MOHM
TAIYO YUDENNS10145T101MNV
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.1A 0.276Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP5M101YGC provided by its distributors.

Power Choke Shielded Wirewound 97uH 20% 100KHz Metal 2.7A 0.229Ohm DCR Automotive T/R
2.2A 100uH Integrated molded inductor ±20% 3A SMD,10.7x10mm Power Inductors ROHS
General Purpose Inductor, 97uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
Inductor, SMD, 100kHz, 3A, 2.7A, 97μH, 229mΩ ±20%, PCC-M, 10.7mm × 10mm × 5mm
Power Inductor, 97Uh, Shielded, 3A; Inductance:97Μh; Rms Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):3A; Product Range:Pcc-M1050M Series; Inductor Case/Package:-; Dc Resistance Max:0.229Ohm Rohs Compliant: Yes |Panasonic ETQ-P5M101YGC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P5M101YGC