What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ETQP3M2R2KVN

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Metal 7.9A 0.01595Ohm DCR Automotive T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M2R2KVN.

Newark

Datasheet12 pages8 years ago
Datasheet12 pages7 years ago
Datasheet11 pages9 years ago
Datasheet12 pages9 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-11.95%

CAD Models

Download Panasonic ETQP3M2R2KVN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 7.4A 0.0115Ohm DCR 3131 Automotive T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 1MHz 15Q-Factor Ferrite 6A 0.015Ohm DCR 2424 Automotive T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.3A 0.0192Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.015Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 5.15A 0.012Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.5A 13.2mOhm DCR

Descriptions

Descriptions of Panasonic ETQP3M2R2KVN provided by its distributors.

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Metal 7.9A 0.01595Ohm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
ETQ-P Series 2.2 uH ±20% 7.9 A 15.95 mOhm SMT Shielded Wirewound Inductor
FIXED IND 2.2UH 7.9A 15.95 MOHM / 2.2 µH Shielded Drum Core, Wirewound Inductor 7.9 A 15.95mOhm Max 2-SMD, J-Lead
Panasonic ETQP3M2R2KVN - Power Inductors for Automotive application
FIXED IND 2.2UH 7.9A 15.95 MOHM
100KHz 12.8A 7.9A 2.2μH 15.95mΩ ±20% SMD,6.4X6MM SMD mount 6.4mm*6mm*3mm
PCC-M0630M-LP 2-SMD J-Lead 0.252Lx0.236W 6.40mmx6.00mm 2.2muH
SMD Inductor PCC-M0630M-LP 2,2µH
POWER INDUCTOR (SMD), 2.2UH, 6.5A;
Panasonic ETQP3M2R2KVN 巻線チップインダクタ
RS APAC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M2R2KVN