Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP3M1R5KVN

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Metal 9.1A 0.0121Ohm DCR Automotive T/R
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M1R5KVN.

IHS

Datasheet15 pages5 years ago

Future Electronics

Newark

Panasonic SCT

TME

Inventory History

3 month trend:
-0.70%

CAD Models

Download Panasonic ETQP3M1R5KVN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 7A 0.011Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 1MHz 15Q-Factor Ferrite 8A 0.01Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Metal 8.5A 0.013Ohm DCR T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 7.3A 10.8mOhm DCR
FIXED IND 1.5UH 10A 12 MOHM SMD / 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard

Descriptions

Descriptions of Panasonic ETQP3M1R5KVN provided by its distributors.

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Metal 9.1A 0.0121Ohm DCR Automotive T/R
9.1A 1.5uH ±20% Integrated molded inductor 14.2A SMD,6.4x6mm Power Inductors ROHS
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
ETQ-P Series 1.5 uH ±20% 9.1 A 12.1 mOhm SMT Shielded Wirewound Inductor
Inductor, Power, 1.5Uh, 7.4A, 20%, Smd; Inductance:1.5Μh; Rms Current (Irms):7.4A; Inductor Construction:-; Saturation Current (Isat):14.2A; Product Range:Etqp Series; Power Inductor Case:6.4Mm X 6Mm X 3Mm; Inductance Tolerance:± 20%rohs Compliant: Yes |Panasonic ETQ-P3M1R5KVN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M1R5KVN