Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETPSF270M6E

Panasonic ETPSF270M6E - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETPSF270M6E.

IHS

Datasheet4 pages7 years ago

HQonline

Upverter

JRH Electronics

TME

Inventory History

3 month trend:
-21.14%

CAD Models

Download Panasonic ETPSF270M6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.987
$ 1.93
Stock
88,761
13,997
Authorized Distributors
6
5
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Leakage Current
135 µA
67.5 µA
Dissipation Factor
8 %
-

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEFSX0D271XE
Conductive Polymer Aluminum Electrolytic Capacitor, 270 µF, -55 to 105 ¡C
PanasonicEEF-SX0D271E4
Cap Aluminum 270uF 2V 20% 2917 J-Lead Flat 0.0045 Ohm 8500mA 2000 hr 105°C Embossed Carrier T/R
PanasonicEEF-CX0D271XR
Cap Aluminum Polymer 270uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5600mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic ETPSF270M6E provided by its distributors.

Panasonic ETPSF270M6E - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 270 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 270uF 2.5VDC B2S CASE 20%( 3.5 X 2.8 X 1.9mm) SMD 3528 0.006 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 1411
PANASONIC ELECTRONIC COMPONENTS ETPSF270M6E Surface Mount Tantalum Capacitor, 270 F, 2.5 V, TPSF Series, 1411 [3528 Metric], -55 C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETPSF270M6E.