Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T528B277M2R5APE006

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 1411
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T528B277M2R5APE006.

IHS

Datasheet16 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+650%

CAD Models

Download Yageo Group T528B277M2R5APE006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.989
Stock
7,306
110,874
Authorized Distributors
5
6
Capacitance
270 µF
270 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
6 mΩ
6 mΩ
Leakage Current
67.5 µA
135 µA
Dissipation Factor
-
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group T528B277M2R5APE006 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 270uF, Surface Mount, 1411
ALUM POLY CAP, 270UF, 3.9A, 2.5V, 1411;
Low ESL Polymer Electrolytic for CPU/GPU Decoupling
T528B277M2R5APE006, YAGEO / KEMET ELECTRONICS
270μF ±20% 2.5V 6mΩ 3528-21 SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T528B277M2R5APE006.