Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV14V511CS

TVS Varistor, 320 VAC, 410 VDC, ERZV, 845 V, Disc, Radial Leaded, 15.5 mm
NRND

Submit Request for Quote

Unfortunately we do not know of any distributors for ERZV14V511CS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV14V511CS.

Panasonic

Datasheet24 pages11 years ago

IHS

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-V14D511
TVS Varistor, 320 V, 410 V, ZNR V, 845 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-E11A561
Varistor [Panasonic Automotive & Industrial Systems] ERZE11A561 Varistor
PanasonicERZ-V14D511CS
Varistor 320VAC 410VDC 6000A 510V Thru-Hole Bulk
Varistors; TDK; B72214P2381K101; 1.025 kV; 505 V; Through Hole; 390 pF
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor
Var MOV 320VAC/420VDC 6000A 510V Thru-Hole Radial Bulk

Descriptions

Descriptions of Panasonic ERZV14V511CS provided by its distributors.

TVS Varistor, 320 VAC, 410 VDC, ERZV, 845 V, Disc, Radial Leaded, 15.5 mm
Panasonic ERZV14V511CS - Varistors (ZNR Surge Absorber)
Var 320VAC/410VDC 6000A 510V Radial Bulk
Varistor, 190J, Through Hole Mount
VARISTOR, ZNR, 845V, DISC 14MM;
Surge Absorber Units, 510V, 6000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14V511CS.