Panasonic ERZ-V07D511

TVS Varistor, 320 V, 410 V, V, 845 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
$ 0.162
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D511.

Panasonic

Datasheet24 pages11 years ago

TME

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-98.80%

CAD Models

Download Panasonic ERZ-V07D511 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
LittelfuseV07E320P
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 1750 A 65 pF Radial Lead Varistor
LittelfuseV07E320PL2T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 1750A, disc 7mm, RoHS
LittelfuseV07E385P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
PanasonicERZV07D471
ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V
B722 Series 420 V 320 Vrms 840 V Clamp 1750 A 90 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Panasonic ERZ-V07D511 provided by its distributors.

TVS Varistor, 320 V, 410 V, V, 845 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
Varistor Temperature range: -40 ... 85 °C Pitch: 5 mm Direct voltage max.: 410 V Energy: 45 J Surge current: 1750 A
Panasonic ERZV07D511 - Varistors (ZNR Surge Absorber)
Var 320Vac 410Vdc 1750A 510V Th Rohs Compliant: Yes
Var 320VAC 410VDC 1750A 510V Thru-Hole Bulk
510V 1.75KA 1 459V 561V 410V 320V 45J 90pF@1MHz Plugins Through hole mounting 11.5mm*850cm*11.5mm
Varistor, 45J, Through Hole Mount
VARISTOR, ZNR, 845V, DISC 7MM;
Surge Absorber Units, 510V, 1750A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D511.
  • ERZV07D511
  • ERZV07D511.