Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZV05D820

Znr Series Metal Oxide Varistor 460PF 5A, Clamping 145V, Varistor 82V
$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZV05D820.

IHS

Datasheet33 pages4 years ago

Newark

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-10.54%

CAD Models

Download Panasonic ERZV05D820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZV05V820CS
Panasonic ERZV05V820CS - Varistors (ZNR Surge Absorber)
PanasonicERZ-VA5D820
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-VA5D820
PanasonicERZ-VA5V820
Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED
VARISTOR 68V 1KA DISC 14MM / 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
LittelfuseV68ZA10P
Varistor; Circuit Protection; 40VAC/56VDC; 123V; 10A; Metal Oxide; 3300pF; Radial
TVS Varistor, 40 VAC, 56 VDC, StandarD B722, 135 V, Disc, Radial Leaded, 14 mm

Descriptions

Descriptions of Panasonic ERZV05D820 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 460PF 5A, CLAMPING 145V, VARISTOR 82V
82V 800A 1 74V 90V 65V 50V 3.5J 460pF@1kHz Plugins Through hole mounting 10mm*4.1mm*4.1mm
ZNR Type D Series 65 Vdc 50 Vrms 145 V Clamp Transient/Surge Absorbers
Varistor ZNR Ø7mm 50V 82V 800A
TVS Varistor, 50 VAC, 65 VDC, ERZV, 145 V, Disc, Radial Leaded, 7 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Panasonic ERZV05D820 - Varistors (ZNR Surge Absorber)
Varistor, 3.5J, Through Hole Mount
Var 50VAC/65VDC 800A 82V Radial Bulk
Varistors 82V 600A Znr Sur Absorber 5Mm
Surge Absorber Units, 82V, 800A
Panasonic SCT
Voltage Rating Vac:50Vrms; Voltage Rating Vdc:65V; Product Range:Znr V Series; Clamping Voltage Vc Max:145V; Varistor Case Style:Disc 5Mm; Peak Surge Current @ 8/20Μs:800A; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V05D820.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V05D820
  • ERZ-V05D820.