Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20D560

56V 3KA 1 50V 62V 45V 35V 41J 12.2nF@1kHz Plugins Through hole mounting 5.7mm*21.5m*24.5mm
$ 0.998
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D560.

Panasonic

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-94.12%

CAD Models

Download Panasonic ERZ-V20D560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V20D680
ZNR SERIES METAL OXIDE VARISTOR 11.5NF 20A, CLAMPING 135V, VARISTOR 68V
PanasonicERZ-V20D470
ERZ-V Series Ø20 mm 3 kA 47 V Radial Straight Leads Transient/Surge Absorber
PanasonicERZ-V20D390
VARISTOR 39V 3KA DISC 20MM / 39 V 3 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V
Capacitor, 82V, 2.5kA, 1, 74V, 90V, 65V, 50V, 12J, 1.2nF@1kHz, TH, 7.2mm W × 15.5mm H
135V 0.4W 12J 1440pF@1kHz 65V 50V 74V 2500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Panasonic ERZ-V20D560 provided by its distributors.

56V 3KA 1 50V 62V 45V 35V 41J 12.2nF@1kHz Plugins Through hole mounting 5.7mm*21.5m*24.5mm
ZNR SERIES SURGE ABSORBER 12.2NF 20A, CLAMPING 110V, VARISTOR 56V
Panasonic ERZV20D560 - Varistors (ZNR Surge Absorber)
TVS Varistor, 35 VAC, 45 VDC, ERZV, 110 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 35VAC 45VDC 3000A 56V Thru-Hole Bulk
Varistor, 41J, Through Hole Mount
Surge Absorber Units, 56V, 3000A
Panasonic SCT
VARISTOR, 20MM DISC, 56V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):41J; Voltage Rating VDC:45V; Voltage Rating VAC:35V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:110V; Suppressor Type:Absorber; Surge Current:3kA; Varistor Voltage @ 1mA:56V
Varistor, 56V, 3Ka, 110V, 20Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:45V; Corriente Máxima Transitoria @ 8/20Μs:3Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:110V; Energía Máxima (10/1000Us):41J |Panasonic ERZV20D560

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D560