Littelfuse V07E25P

LV UltraMov Series - Varistor Series, 39V, 1000A, disc 7mm, RoHS
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E25P.

IHS

Datasheet12 pages5 years ago

Fuses Unlimited

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+71.47%

CAD Models

Download Littelfuse V07E25P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV07E30P
LV UltraMov Series - Varistor Series, 47V, 1000A, disc 7mm, RoHS
77V 0.6W 7680pF@1kHz 8.6J 31V 25V 35V 1000A Radial Leaded Varistors ROHS
PanasonicERZ-V10D470
V Series 38 VDC 30 V RMS 47 V 1 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V09D470
Varistor 30VAC 38VDC 1000A 47V Thru-Hole Bulk
Epcos Standard Series Metal Oxide Varistor 5.85nF 10A; Clamping 77V; Varistor 39V
LittelfuseV47ZA7P
47V 1KA 1 42.3V 517V 38V 30V 8.8J 6.27nF@1MHz DIP Through hole mounting 40mm*5mm*20mm

Descriptions

Descriptions of Littelfuse V07E25P provided by its distributors.

LV UltraMov Series - Varistor Series, 39V, 1000A, disc 7mm, RoHS
Littelfuse SCT
Radial Varistor 07Mm Rohs/Lead Free/ Bul; |Littelfuse V07E25P
77V 5.5J 1500pF@1kHz 31V 25V 35.1V 1000A Radial Leaded Varistors ROHS
Varistor, 31V, 5.5J, Through Hole Mount
Var MOV 25VAC/31VDC 1000A 39V Radial Bulk
39V 1kA 1 35.1V 429V 31V 25V 7J 1.5nF@1MHz TH, 5mm W
Varistors 25V 7mm Epoxy UltraMOV
MOV-LV UltaMOV RADIAL STRAIGHT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN