Littelfuse V07E385P

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V07E385P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

Littelfuse SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV07E420P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
LittelfuseV07E440P
Metal Oxide Varistor, 585V, 1180V, Radia; |Littelfuse V07E440P
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
PanasonicERZV07D471
ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V
PanasonicERZ-V07D511
TVS Varistor, 320 V, 410 V, V, 845 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm

Descriptions

Descriptions of Littelfuse V07E385P provided by its distributors.

UltraMOV Series - High Surge Current Radial Leaded Varistor, 1750A, disc 7mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL
Metal Oxide Varistors 385Vrms, 1750A, 60pF, 7mm Disc
Varistor Tvs, 385V, 505V, 1.025Kv; |Littelfuse V07E385P
1025V 60pF@1kHz 36J 505V 385V 558V 1200A Radial Leaded Varistors ROHS
Var MOV 385VAC/505VDC 1750A 682V Radial Bulk
Radial Varistor 7MM Rohs / Lead Free
Varistor, 36J, Through Hole Mount
MOV - AC HI SURGE RADIAL LEADS
METAL OXIDE VARISTOR, 505V, 1.025KV, RAD; METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL; Peak Surge Current @ 8/20µS:1.75kA; Varistor Case:7mm DISC; Clamping Voltage Vc Max:1.025kV; Voltage Rating VDC:505V; Voltage Rating VAC:385V; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN