Panasonic ERZ-V07D431

Znr Series Metal Oxide Varistor 120PF 10A, Clamping 710V, Varistor 430V
$ 0.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V07D431.

Newark

Datasheet24 pages11 years ago
Datasheet4 pages16 years ago

TME

element14 APAC

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-29.36%

CAD Models

Download Panasonic ERZ-V07D431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-VA7V431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZ-VA7D431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 8.5 mm
B722 Series 385 V 300 Vrms 775 V Clamp 1750 A 100 pF AdvanceD Leaded Varistor
PanasonicERZ-V07D511
TVS Varistor, 320 V, 410 V, V, 845 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)
510V 1.75KA 1 459V 561V 420V 320V 32J 90pF@1kHz Through hole mounting 25mm*4.6mm*11mm
LittelfuseV07E300P
UltraMOV Series Ø7 mm 300 VAC 385 VDC 1.75 kA 70 pF Radial Metal Oxide Varistor
PanasonicERZVA7V431
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZV07D471
ZNR SERIES METAL OXIDE VARISTOR 100PF 10A, CLAMPING 775V, VARISTOR 470V

Descriptions

Descriptions of Panasonic ERZ-V07D431 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 120PF 10A, CLAMPING 710V, VARISTOR 430V
ERZ Series Ø7 mm 430 V 275 Vrms Radial Straight Leads Transient / Surge Absorber
Varistor ZNR Ø8,5mm 275V 430V 1.750A
Panasonic ERZV07D431 - Varistors (ZNR Surge Absorber)
Varistor 430V 1750A Surge 8.5mm Disc Through Hole
Var 275Vac 350Vdc 1750A 430V Th Rohs Compliant: Yes
430V 1.75KA 1 387V 473V 350V 275V 40J 120pF@1kHz 5.6mm*850cm*11.5mm
TVS Varistor, 275 VAC, 350 VDC, ERZV, 710 V, Disc, Radial Leaded, 8.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 275VAC 350VDC 1750A 430V Thru-Hole Bulk
Varistor, 40J, Through Hole Mount
VARISTOR 430V 1.75KA DISC 8.5MM
Surge Absorber Units, 430V, 1750A
Panasonic SCT
VARISTOR, 7MM DISC, 430V; Voltage Rating VAC: 275V; Voltage Rating V DC: 350V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 710V; Varistor Case Style: Disc 7mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Pea

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V07D431.
  • ERZV07D431