Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E08A681

680V 3.5KA 1 612V 748V 560V 420V 92J 130pF@1kHz Plugins Through hole mounting 34.5mm*9mm*9mm
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E08A681.

Panasonic

Datasheet19 pages11 years ago

Newark

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-8.59%

CAD Models

Download Panasonic ERZ-E08A681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZE08A751
1240V 0.4W 130pF@1kHz 70J 615V 460V 750V 2500A Radial Leaded Varistors ROHS
PanasonicERZ-E08B751CS
TVS Varistor, 460 VAC, 615 VDC, ERZ E8, 1.24 kV, Disc, Radial Leaded, 11.5 mm
PanasonicERZ-E08A751CS
Panasonic ERZE08A751CS - Varistors (ZNR Surge Absorber)
680V 3.5KA 1 612V 748V 560V 420V 67J 165pF@1kHz Through hole mounting 25mm(Length)*15mm(height)
LittelfuseV510LS40AP
Metal Oxide Varistor, 675V, 1350V, Radia; |Littelfuse V510LS40AP
LittelfuseV510LU40AP
METAL-OXIDE VARISTOR Varistor, 675V, 110J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-E08A681 provided by its distributors.

680V 3.5KA 1 612V 748V 560V 420V 92J 130pF@1kHz Plugins Through hole mounting 34.5mm*9mm*9mm
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 560 V Energy: 92 J Surge current: 3500 A
1120V 0.4W 130pF@1kHz 67J 560V 420V 680V 2500A Radial Leaded Varistors ROHS
Panasonic ERZE08A681 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,680V,BULK,ST
TVS Varistor, 420 VAC, 560 VDC, ERZ E8, 1.12 kV, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
VARISTOR 680V 3.5KA DISC 11.5MM
Var MOV 420VAC/560VDC 3500A 680V Radial Bulk
VARISTOR, LARGE SURGE, TRANSIENT, 680V;
Varistor, 92J, Through Hole Mount
Surge Absorber Units, 680V, 3500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 680V; Voltage Rating VAC: 420V; Voltage Rating V DC: 560V; Product Range: ZNR E8 Series; Clamping Voltage Vc Max: 1.12kV; Varistor Case Style: Disc 11.5mm; Varistor Type: Zinc Oxide Non-Linear

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE08A681