Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E07A561

Varistor [Panasonic Automotive & Industrial Systems] ERZE07A561 Varistor
$ 0.129
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E07A561.

Panasonic

Datasheet19 pages11 years ago

Farnell

TME

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-27.86%

CAD Models

Download Panasonic ERZ-E07A561 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2013-06-21
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

LittelfuseV420LA10P
LA Series 560 VDC 420 V RMS 1120 V Clamp 2500 A 140 pF Radial Lead Varistor
PanasonicERZ-E07A621
620V 2.5KA 1 558V 682V 505V 385V 80J 135pF@1kHz Plugins Through hole mounting 10mm*7.8mm*13.5mm
PanasonicERZ-E07E561
930V 0.3W 55J 140pF@1kHz 450V 350V 560V 1250A Radial Leaded Varistors ROHS
PanasonicERZ-E07A621CS
1025V 0.3W 60J 135pF@1kHz 505V 385V 620V 1250A Radial Leaded Varistors ROHS
430V 2.5KA 1 387V 473V 350V 275V 65J 230pF@1kHz Through hole mounting 15.5mm*5.2mm*15.5mm
Varistor 430V 2.5kA 387V 473V 350V 275V 65J 230pF@1kHz TH 7.2mm W × 15.5mm H

Descriptions

Descriptions of Panasonic ERZ-E07A561 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZE07A561 Varistor
560V 2.5KA 1 504V 616V 450V 350V 75J 140pF@1kHz Plugins Through hole mounting 9mm*7.4mm*13.5mm
ERZ-E7 Series 350 Vrms 450 VDC Straight Lead Radial Transient Surge Absorber
930V 0.3W 55J 140pF@1kHz 450V 350V 560V 1250A Radial Leaded Varistors ROHS
Panasonic ERZE07A561 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA7,D TYPE,560V,BULK,ST
TVS Varistor, 350 VAC, 450 VDC, ERZ E7, 930 V, Disc, Radial Leaded, 9 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 350VAC/450VDC 2500A 560V Radial Bulk
M-Varistor ZNR Ø9mm 350V 560V 2500A
Varistor 9mm Disc 560V Pitch:7.5mm
RS APAC
Varistor, 75J, Through Hole Mount
Surge Absorber Units, 560V, 2500A
Panasonic SCT
Varistor, Large Surge, Transient, 560V; Voltage Rating Vac:350V; Voltage Rating V Dc:450V; Product Range:E7 Series; Clamping Voltage Vc Max:930V; Varistor Case Style:Disc 9Mm; Varistor Type:Zinc Oxide Non-Linear Resistor (Znr); Peak Rohs Compliant: Yes |Panasonic ERZE07A561

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE07A561