Bourns MOV-07D271K

455V 0.25W 222pF@1kHz 18J 225V 175V 243V 1200A Radial Leaded Varistors ROHS
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-07D271K.

IHS

Datasheet5 pages4 years ago

JRH Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

CAD Models

Download Bourns MOV-07D271K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2010-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E05F271
Varistor, 270V, 1.2kA, 18J, 150pF@1kHz, TH, 5.2mm × 5.2mm × 13mm
PanasonicERZ-E05E271
270V 1.2KA 1 247V 303V 225V 175V 18J 150pF@1kHz Plugins Through hole mounting 5.2mm*5.2mm*10mm
PanasonicERZ-E05B271CS
Znr Mov Transient,surgeabsorber,e Series Rohs Compliant: Yes |Panasonic ERZ-E05B271CS
395V 0.25W 15J 252pF@1kHz 200V 150V 216V 1200A Radial Leaded Varistors ROHS
340V 0.25W 13J 300pF@1kHz 170V 130V 185V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Bourns MOV-07D271K provided by its distributors.

455V 0.25W 222pF@1kHz 18J 225V 175V 243V 1200A Radial Leaded Varistors ROHS
Var MOV 175VAC/225VDC 1200A 270V Thru-Hole Radial Bulk
270V 1.2KA 1 243V 297V 225V 175V 18J 222pF@1kHz Plugins Through hole mounting 6.8mm(width)*11mm(height)
TVS Varistor, 175 VAC, 225 VDC, MOV-07DxxxK, 455 V, Disc, Radial Leaded, 9 mm, Metal Oxide Varistor (MOV)
455V 225V 175V 270V Plugin Varistors ROHS
Varistor, 18J, Through Hole Mount
Varistor, Metal Oxide, 455V, Disc 7Mm; Voltage Rating Vac:175V; Voltage Rating Vdc:225V; Product Range:Mov-07Dxxxk Series; Clamping Voltage Vc Max:455V; Varistor Case Style:Disc 7Mm; Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Bourns, Inc. MOV-07D271K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV07D271K