Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJUP6F8202V

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
$ 0.071
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJUP6F8202V.

IHS

Datasheet7 pages5 years ago

Panasonic

Burklin Elektronik

Inventory History

3 month trend:
-22.65%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.036
Stock
77,800
69,970
Authorized Distributors
2
6
Resistance
82 kΩ
82 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ERJUP6F8202V provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Sulfurated Thick Film Chip Resistors/ Anti-Surge Type, 82000½, 1%, 0.5W
Panasonic SCT
ERJUP Resistor Thick Film 0805 1% 82K
82KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJUP6F8202V - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJUP6F8202V.