What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJU08F1303V

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU08F1303V.

IHS

Datasheet8 pages5 years ago

Master Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-93.46%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.015
$ 0.015
Stock
74,870
525,615
525,615
Authorized Distributors
6
6
6
Resistance
130 kΩ
130 kΩ
130 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8ENF1303V
Res Thick Film 1206 130K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC1206FR-07130KL
Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 130K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1203V
Res Thick Film 1206 120K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJU08F1303V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 130000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Resistor, thick film, SMD 1206 (3216), 130 kΩ, 0.25 W, ±1 %, ERJU08F1303V
RES THKFLM ANTI-SULFURATED 1206 130K OHM 1% SMD
Thick Film Resistors - SMD 1206 1% 130Kohm Anti-Sulfur AEC-Q200
1206 ANTI-SULFURATED RESISTOR / 1206 ANTI-SULFURATED RESISTOR, 1%, 130KOHM
Panasonic ERJU08F1303V - Anti-Sulfurated Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 130 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-U08F1303V
RES, 130K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 130kohm; Product Range: ERJU08 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (12-Jan-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U08F1303V