What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJU01F1022C

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 10200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJU01F1022C.

IHS

Datasheet8 pages5 years ago

Panasonic

Alternate Parts

Price @ 1000
$ 0.019
Stock
0
89,861
Authorized Distributors
1
4
Resistance
10.2 kΩ
10.2 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

0201 100PPM 10.2K Ohms 1% Thick Film Surface Mount Chip Resistor
RES SMD 10K OHM 1% 1/20W 0201 / 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Res Thick Film 0201 10.5K Ohm 1% 0.05W(1/20W) ±100ppm/C Pad SMD T/R
Res Thick Film 0201 10.7K Ohm 1% 1/20W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-1GEF1022C
Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1022C
Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Panasonic ERJU01F1022C provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 10200ohm, 25V, 1% +/-Tol, Surface Mount, 0201
0201 Anti-Sulfurated Resistor Rohs Compliant: Yes |Panasonic ERJU01F1022C
Panasonic ERJU01F1022C - Anti-Sulfurated Chip Resistors
RES, 10K2, 1%, 0.05W, 0201, THICK FILM;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU01F1022C.