What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GEF1022C

Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.019
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1022C.

IHS

Datasheet6 pages17 years ago

Master Electronics

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-1GEF1022C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.007
Stock
89,830
44,133
Authorized Distributors
4
1
Resistance
10.2 kΩ
10.2 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Res General Purpose Thick Film 0201 10.2k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
PanasonicERJ-1GNF1022C
Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 10.2kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0710KL
Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF9311C
Res Thick Film 0201 9.31K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF9531C
Res Thick Film 0201 9.53K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1022C provided by its distributors.

Res Thick Film 0201 10.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 10.2kOhm 0.05W 1/20W
Thick Film Chip Resistor, 0201, 1% 10.2Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF1022C