Descriptions of Panasonic ERJT06J101V provided by its distributors.
Res Thick Film 0805 100 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 100 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 100 Ω, 0.25 W, ±5 %, ERJT06J101V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 100Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Anti-Pulse High Power Thick Film Chip Resistor, 100 ½, 5 %, 0.25 W
Panasonic SCT
Thick Film Resistors - SMD 0805 100ohms 5% AEC-Q200
Panasonic ERJT06J101V - Small & High Power Chip Resistors
100Ω ±5% 250mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 100R, 5%, 0.25W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 100ohm; Product Range: ERJT06 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To
Res, 100R, 5%, 0.25W, 0805, Thick Film; Resistance:100Ohm; Resistance Tolerance:± 5%; Power Rating:250Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Pulse Withstanding Rohs Compliant: Yes |Panasonic ERJ-T06J101V