Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPB6B1003V

Res Thick Film 0805 100K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPB6B1003V.

JRH Electronics

Datasheet2 pages10 years ago

TME

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+17.30%

CAD Models

Download Panasonic ERJPB6B1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PB6B9102V
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 91Kohm
Yageo GroupRT0805BRE07100KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB6B9092V
0805 90.9K Ohms 0.1% anti surge thick film surface mount chip resistor
Yageo GroupRT0805BRE07102KL
Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD07100KL
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJPB6B1003V provided by its distributors.

Res Thick Film 0805 100K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
200mW Thick Film Resistors ±50ppm/℃ ±0.1% 100kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 100 kΩ, 0.25 W, ±0.1 %, ERJPB6B1003V
ERJ Series 0805 100 kOhm 0.25 W ±0.1 % ±50 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 100Kohm
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 100000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
ERJ 0805 0805 (2012Metric) Chip Resistor 卤0.1% 卤50ppm/C 100kOhms 0.25W 1/4W
Metal Film (Thin Film) Chip Resistors, 0.25W, 100000½, 0.1%, 0805, RoHS
Panasonic SCT
CHIP RES, THICK FILM, 100K, 0.25W, 0805
RES SMD 100K OHM 0.1% 1/4W 0805
100KΩ ±0.1% 250mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJPB6B1003V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PB6B1003V