Descriptions of Panasonic ERJPA3F82R0V provided by its distributors.
Res Thick Film 0603 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 82 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 82 Ω, 0.25 W, ±1 %, ERJPA3F82R0V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 82Ohm ±100ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 82 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM SMNT RESISTOR 0603 CASE 82OHM +/-1% 0.25W +/-100PPM/DEGC
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 82OHM
SMD Thick Film 0603 0,25W 1% 82R
Panasonic ERJPA3F82R0V - Small & High Power Chip Resistors
82Ω ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 82R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 82ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole