Descriptions of Panasonic ERJ3EKF82R0V provided by its distributors.
Res Thick Film 0603 82 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 82 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0603 82 Ohm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
100mW Thick Film Resistors ±100ppm/℃ ±1% 82Ω 0603 Chip Resistor - Surface Mount ROHS
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 82Ohm ±100ppm/C
RESISTOR, THICK FILM, RES 82 OHMS, PWR-RTG 0.1 W, TOL 1%,SMT,0603,CUT TAPE
Thick Film Resistors - SMD 0603 82.0ohms 1% Tol AEC-Q200
Precision Thick Film Chip Resistor, 82 ½, 1 %, 0.1 W
Panasonic SCT
82Ω ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3EKF82R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 82 Ohm
Resistance:82Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF82R0V.