Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F2402V

Res Thick Film 0603 24K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F2402V.

IHS

Datasheet9 pages5 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-20.95%

CAD Models

Download Panasonic ERJPA3F2402V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.018
$ 0.018
Stock
174,916
71,855
71,855
Authorized Distributors
6
4
4
Resistance
24 kΩ
24 kΩ
24 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 24K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F2432V
Res Anti-Surge Thick Film 0603 24.3k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
TE Connectivity / AMP2-2176177-7
Fixed Resistor, Thick Film, 0.2W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 22K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-PA3F2372V
Res Anti-Surge Thick Film 0603 23.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 22.1K Ohm 1% 0.33W(1/3W) 100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJPA3F2402V provided by its distributors.

Res Thick Film 0603 24K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 24K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 24 kΩ, 0.25 W, ±1 %, ERJPA3F2402V
Chip Resistor 24kΩ ±1% 333mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 24kOhm 0.25W 1/4W
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 0603 / 1% / 24000O
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
THICK FILM SMNT RESISTOR 0603 CASE 24KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 24Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F2402V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 24KOHM
Panasonic ERJPA3F2402V - Small & High Power Chip Resistors
RES, 24K, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 24kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F2402V