Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F2202V

Res Thick Film 0603 22K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F2202V.

IHS

Datasheet9 pages5 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+6.39%

CAD Models

Download Panasonic ERJPA3F2202V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.027
$ 0.027
Stock
456,038
270,898
270,898
Authorized Distributors
6
6
6
Resistance
22 kΩ
22 kΩ
22 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-2176177-7
Fixed Resistor, Thick Film, 0.2W, 22000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 22K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 20K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 24K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-PA3F2372V
Res Anti-Surge Thick Film 0603 23.7k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 24K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJPA3F2202V provided by its distributors.

Res Thick Film 0603 22K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
333mW Thick Film Resistors ±100ppm/℃ ±1% 22kΩ 0603 Chip Resistor - Surface Mount ROHS
22 kOhms 1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Anti-Surge High Power Thick Film Chip Resistor, 22000 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 22kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 22KOHM +/-1% 0.25W +/-100PPM/DEGC
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F2202V
ERJ-PA3F2202V Panasonic Thick Film Resistors - SMD 0603 22Kohm 1% Anti-Surge AEC-Q200 datasheet, inventory, & pricing.
Panasonic ERJPA3F2202V - Small & High Power Chip Resistors
22KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 22K, 1%, 0.33W, 0603; Resistor Case Style:0603 [1608 Metric]; Resistance:22kohm; Product Range:ERJPA3 Series; Voltage Rating:150V;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F2202V