Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJPA3F1101V

Res Thick Film 0603 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F1101V.

Future Electronics

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Inventory History

3 month trend:
-27.97%

CAD Models

Download Panasonic ERJPA3F1101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film 0603 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
TE ConnectivityCRGH0603F1K0
Fixed Resistor, Thick Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-2176177-2
Res High Power Thick Film 0603 1.2k Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS
333.333mW Thick Film Resistors ±100ppm/℃ ±1% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PA3F1051V
Res Anti-Surge Thick Film 0603 1.05k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJPA3F1101V provided by its distributors.

Res Thick Film 0603 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Surge Thick Film 0603 1.1k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 1.1 kΩ, 0.25 W, ±1 %, ERJPA3F1101V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 1100 ½, 1 %, 0.25 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.25W 1/4W 1.1kOhm ±100ppm/C
THICK FILM SMNT RESISTOR 0603 CASE 1.1KOHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 1.1Kohm 1% Anti-Surge AEC-Q200
0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3F1101V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 1.1KOHM
SMD Thick Film 0603 0,25W 1% 1K1
1.1KΩ ±1% 333mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1101V - Small & High Power Chip Resistors
RES, 1K1, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.1kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F1101V