Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F1051V

Res Anti-Surge Thick Film 0603 1.05k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F1051V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-PA3F1051V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJPA3F1001V
Res Thick Film 0603 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJPA3F1101V
Res Thick Film 0603 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy Resin Pad SMD Automotive T/R
TE ConnectivityCRGH0603F1K0
Fixed Resistor, Thick Film, 0.2W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ-PA3F1021V
Res Anti-Surge Thick Film 0603 1.02k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PA3F1051V provided by its distributors.

Res Anti-Surge Thick Film 0603 1.05k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 1.05kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 1050 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 1.05KOHM
RES SMD 1.05K OHM 1% 1/3W 0603
SMD Thick Film 0603 0,25W 1% 1K05
1.05KΩ ±1% 250mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPA3F1051V - Small & High Power Chip Resistors
RES, 1K05, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.05kohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F1051V