What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJPA2F33R0X

Res Thick Film 0402 33 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA2F33R0X.

IHS

Datasheet9 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-2.05%

CAD Models

Download Panasonic ERJPA2F33R0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.021
$ 0.021
Stock
389,603
582,267
582,267
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
200 mW
200 mW
200 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-06-05
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ2RKF33R0X
Res Thick Film 0402 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 33 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402FR-0733RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-0733RL; 33 Ohm; 0402; 1 %; Thick Film
Res Thick Film 0402 33 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 33 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-0733RL
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJPA2F33R0X provided by its distributors.

Res Thick Film 0402 33 Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors ±100ppm/℃ ±1% 33Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 33ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
33 Ohms 1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200
Anti-Surge High Power Thick Film Chip Resistor, 33 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0402 1% 33ohm Anti-Surge AEC-Q200
0402 High Power Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA2F33R0X
Panasonic ERJPA2F33R0X - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA2F33R0X