Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP08F1601V

Res Thick Film 1206 1.6K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1601V.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-51.37%

CAD Models

Download Panasonic ERJP08F1601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-P08F1501V
Res Thick Film 1206 1.5K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08F1741V
Res Thick Film 1206 1.74K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH1206F1K5
Res Thick Film 1206 1.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJP08F1541V
Res Thick Film 1206 1.54K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1206
750mW Thick Film Resistors 200V ±1% ±100ppm/℃ 1.5kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJP08F1601V provided by its distributors.

Res Thick Film 1206 1.6K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.6 kΩ, 0.66 W, ±1 %, ERJP08F1601V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.6kOhm 0.667W 2/3W
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1600ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Anti-Surge High Power Thick Film Chip Resistor, 1600 ½, 1 %, 0.66 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 1%, 1.6Kohm, 7 Reel
1.6KΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJP08F1601V - Small & High Power Chip Resistors
RES, 1K6, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.6kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance To
Resistor Type = Thick Film / Resistance kOhm = 1.6 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1601V