Descriptions of Panasonic ERJ-P08F1501V provided by its distributors.
Res Thick Film 1206 1.5K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.5 kΩ, 0.66 W, ±1 %, ERJP08F1501V
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1206 / 1% / 1500Oh
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
THICK FILM SMNT RESISTOR 1206 CASE 1.5KOHM +/-1% 0.66W +/-100PPM/DEGC
1.5K¦¸ ¡À1% 666mW ¡À100ppm/¡æ 1206 SMD mount 3.2mm*1.6mm*700¦Ìm
Panasonic ERJP08F1501V - Small & High Power Chip Resistors
RES, 1K5, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.5kohm; Product Range: -; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 1%
Resistor Type = Thick Film / Resistance kOhm = 1.5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206
RESISTOR, SURGE, 1206, 1%, 1K5; Resistance:1.5kohm; Resistance Tolerance:± 1%; Power Rating:330mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; External Depth:1.6mm; External Length / Height:0.6mm; External Width:3.2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:400V; Package / Case:1206; Reel Quantity:5000; Series:ERJP; Termination Type:SMD