Panasonic ERJP08F1003V

Res Thick Film 1206 100K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1003V.

Future Electronics

Datasheet8 pages12 years ago

JRH Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-57.43%

CAD Models

Download Panasonic ERJP08F1003V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityCRGH1206F100K
Res Thick Film 1206 100K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 100K Ohm 1% 0.75W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ8ENF1003V
Res Thick Film 1206 100K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-07100KL
Res Thick Film 1206 100K Ohm 1% 1/4W Ý100ppm/ÝC SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJP08F1003V provided by its distributors.

Res Thick Film 1206 100K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
660mW Thick Film Resistors ±1% 100kΩ 1206 Chip Resistor - Surface Mount ROHS
Chip Resistor 100kΩ ±1% 0.666W ±100ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
100 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200
Anti-Surge High Power Thick Film Chip Resistor, 100000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Anti-Surge Chip Resistor, 1206 1%, 100Kohm, 7 Reel
Panasonic ERJP08F1003V - Small & High Power Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1003V
  • ERJ-P08F1003V.