Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06J102V

Res Thick Film 0805 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J102V.

ODG (Origin Data Global)

Datasheet8 pages11 years ago

Upverter

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.79%

CAD Models

Download Panasonic ERJP06J102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1K Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-6GEYJ102V
Res Thick Film 0805 1K Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S06J102V
Res Thick Film 0805 1K Ohm 5% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJP06J102V provided by its distributors.

Res Thick Film 0805 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
1kΩ ±5% 500mW ±200ppm/°C Chip Resistor, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.5 W, ±5 %, ERJP06J102V
Thick Film Resistors – SMD; PANASONIC; ERJ-P06J102V; 1 kOhm; 0805; 5 %; Thick Film
ERJ Series 0805 1 kOhm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.25 W,Tol 5%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1kOhm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 1000 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 1Kohms 0.5W 5% AEC-Q200
Fixed resistor, 1k ohm, Panasonic, SMD package
Panasonic ERJP06J102V - Small & High Power Chip Resistors
Res, Thick Film, 1K, 5%, 0.5W, 0805, Reel; Resistance:1Kohm; Resistance Tolerance:± 5%; Power Rating:500Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Anti-Surge; Voltage Rating:400V Rohs Compliant: Yes |Panasonic ERJ-P06J102V
Resistor Type = Thick Film / Resistance kOhm = 1 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J102V