Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F49R9V

Res Thick Film 0805 49.9 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F49R9V.

ODG (Origin Data Global)

Datasheet8 pages11 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.37%

CAD Models

Download Panasonic ERJP06F49R9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJP06F45R3V
Res Thick Film 0805 45.3 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F47R5V
Res Thick Film 0805 47.5 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F47R0V
Res Thick Film 0805 47 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F46R4V
Res Thick Film 0805 46.4 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F48R7V
Res Thick Film 0805 48.7 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F51R0V
Res Thick Film 0805 51 Ohm 1% 0.5W(1/2W) +/-100ppm/C Molded SMD Automotive Punched T/R

Descriptions

Descriptions of Panasonic ERJP06F49R9V provided by its distributors.

Res Thick Film 0805 49.9 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Anti-Surge High Power Thick Film Chip Resistor, 49.9 ½, 1 %, 0.5 W
Panasonic SCT
Res Anti-Surge Thick Film 0805 49.9 Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 49.9 Ω, 0.5 W, ±1 %, ERJP06F49R9V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49.9ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 49.9Ohm ±100ppm/C
Thick Film Resistors - SMD 0805 49.9ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 49R9
Panasonic ERJP06F49R9V - Small & High Power Chip Resistors
49.9Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 49R9, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 49.9ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F49R9V
  • ERJ-P06F49R9V.