Descriptions of Panasonic ERJP06F33R0V provided by its distributors.
Res Thick Film 0805 33 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 33 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors ±100ppm/℃ ±1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 33 Ω, 0.5 W, ±1 %, ERJP06F33R0V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 33Ohm 0.5W 1/2W
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06F33R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
33 Ohms 1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Anti-Surge High Power Thick Film Chip Resistor, 33 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 33ohm, 7 Reel
SMD Thick Film 0805 0,5W 1% 33R
Panasonic ERJP06F33R0V - Small & High Power Chip Resistors
33Ω ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Resistor Type = Thick Film / Resistance Ohm = 33 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = 100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805