Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F31R6V

Res Thick Film 0805 31.6 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F31R6V.

IHS

Datasheet9 pages5 years ago

Newark

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERJP06F31R6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJP06F30R0V
Res Thick Film 0805 30 Ohm 1% 1/2W ±300ppm/°C Molded SMD Punched Paper T/R
PanasonicERJP06F33R0V
Res Thick Film 0805 33 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F30R9V
Res Thick Film 0805 30.9 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0731R6L
Res Thick Film 0805 31.6 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Chip Resistor 31.6Ω ±1% 125mW ±100ppm/°C 0805 SMD 2mm × 1.25mm × 650μm

Descriptions

Descriptions of Panasonic ERJP06F31R6V provided by its distributors.

Res Thick Film 0805 31.6 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Anti-Surge Thick Film 0805 31.6 Ohm 1% 1/2W ±300ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0805 (2012), 31.6 Ω, 0.5 W, ±1 %, ERJP06F31R6V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤1% 卤300ppm/C 31.6Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 31.6ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 31.6 ½, 1 %, 0.5 W
Panasonic SCT
SMD Thick Film 0805 0,5W 1% 31R6
Panasonic ERJP06F31R6V - Small & High Power Chip Resistors
31.6Ω ±1% 500mW ±300ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 31.6 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F31R6V
RES, 31R6, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 31.6ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F31R6V