Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F30R1V

Res Thick Film 0805 30.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R

$ 0.039
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F30R1V.

Newark

Datasheet8 pages11 years ago
Datasheet6 pages8 years ago

Master Electronics

TME

Burklin Elektronik

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJP06F33R0V
Res Thick Film 0805 33 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F32R4V
Res Thick Film 0805 32.4 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F28R7V
Res Thick Film 0805 28.7 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 30.1Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0730R1L
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 30.1Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, Thick Film Chip; 30.1 Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V

Descriptions

Descriptions of Panasonic ERJP06F30R1V provided by its distributors.

Res Thick Film 0805 30.1 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30.1ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 30.1 ½, 1 %, 0.5 W
Panasonic SCT
SMD Thick Film 0805 0,5W 1% 30R1
Panasonic ERJP06F30R1V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 30.1 Ohm, 500 Mw, - 1%, 400 V Rohs Compliant: Yes |Panasonic ERJ-P06F30R1V
RES, 30R1, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 30.1ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F30R1V