Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F2001V

Res Thick Film 0805 2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F2001V.

Future Electronics

Datasheet8 pages11 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
+90.07%

CAD Models

Download Panasonic ERJP06F2001V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.4W, 2000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
PanasonicERJ6ENF2001V
Resistor Thick Film 0805 2K Ohm 1% 1/8W 100ppm/C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-072KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 2kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Resistor, Thick Film Chip; 2 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V
SMD Chip Resistor, 2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

Descriptions

Descriptions of Panasonic ERJP06F2001V provided by its distributors.

Res Thick Film 0805 2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 2kΩ ±1%, 500mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 2 kΩ, 0.5 W, ±1 %, ERJP06F2001V
ERJ Series 0805 2 kOhm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2kOhm 卤100ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 2000 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 2Kohms 0.5W 1% AEC-Q200
Panasonic ERJP06F2001V - Small & High Power Chip Resistors
RES, 2K, 1%, 0.5W, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolerance: ± 1%; Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F2001V