Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F16R0V

SMD Chip Resistor, 0805 [2012 Metric], 16 ohm, ERJP06 Series, 400 V, Thick Film, 500 mW
$ 0.036
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F16R0V.

Newark

Datasheet8 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.71%

CAD Models

Download Panasonic ERJP06F16R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJP06F15R4V
Res Thick Film 0805 15.4 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F15R0V
Res Thick Film 0805 15 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F16R2V
Res Thick Film 0805 16.2 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 16Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 16 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0716RL
Res Thick Film 0805 16 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJP06F16R0V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 16 ohm, ERJP06 Series, 400 V, Thick Film, 500 mW
Res Thick Film 0805 16 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Anti-Surge Thick Film 0805 16 Ohm 1% 1/2W ±300ppm/°C Molded SMD Paper T/R
Avnet Japan
ERJ Series 0805 16 Ohm ±1 % 0.5 W ±300 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 16 Ω, 0.5 W, ±1 %, ERJP06F16R0V
Chip Resistor 16Ω ±1% 500mW ±300ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 16ohm, 400V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 16Ohm ±300ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 16 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 16ohms 0.5W 1% AEC-Q200
SMD Thick Film 0805 0,5W 1% 16R
Panasonic ERJP06F16R0V - Small & High Power Chip Resistors
RES, 16R, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16ohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F16R0V